Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HAHN V50112

Switching Transformer 7W 6 Terminal PC Pin Thru-Hole
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HAHN V50112.

TME

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-0.19%

Descriptions

Descriptions of HAHN V50112 provided by its distributors.

Switching Transformer 7W 6 Terminal PC Pin Thru-Hole
SMPS Transformer 2x12V 2x290mA TNY276
Primary Voltage = 265 VAC / Secondary Voltage = 2x 12 VAC / Power W = 7 / Secondary Current mA = 290 / Termination Type = PCB Pins / Length mm = 21.5 / Width mm = 18 / Height mm = 13.8

Manufacturer Aliases

HAHN has several brands around the world that distributors may use as alternate names. HAHN may also be known as the following names:

  • HAHN GMBH AND CO KG
  • Hahn And Kg
  • Hahn - elektrobau Gmbh
  • HAHN GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 50112