What’s new: Find the right parts faster with our redesigned experience

Learn more

GSI Technology GS8160Z36T-133

Zbt SRAM, 512KX36, 8.5NS, Cmos, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS8160Z36T-133.

IHS

Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 35.557
Stock
88,653
28,627
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Type
-
-
Density
-
18 Mb
Address Bus Width
-
19 b
Access Time
8.5 ns
7.5 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.25 V
Max Supply Voltage
2.7 V
2.75 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of GSI Technology GS8160Z36T-133 provided by its distributors.

ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100
18Mb Pipelined and Flow Through Synchronous NBT SRAM

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS8160Z36T 133
  • GS8160Z36T133