Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Greenlee K30GL

Greenlee K30GL Wire Ferrule Crimper, Square, 10-25 AWG, Full-cycle Ratchet Mechanism
$ 442.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenlee K30GL.

Farnell

Datasheet1 page12 years ago
Datasheet2 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-46.70%

Descriptions

Descriptions of Greenlee K30GL provided by its distributors.

Greenlee K30GL Wire Ferrule Crimper, Square, 10-25 AWG, Full-cycle Ratchet Mechanism
6.9" Crimper Square Fc 25 to 10 AWG (0.140 - 6 SQ-MM)
Crimper Square FC,Makes Square-Shaped Crimps
Hand Tools - Unspecified RATCHET/DIE CRIMPER
TOOL HAND CRIMPER 10-25AWG SIDE
WIRE FERRULE CRIMPER; Crimp Tool Type: Ratchet; For Use With: 25-10AWG Wire Ferrules; Product Range: -; Crimp Size: 25AWG to 10AWG; Length: 6.9"; Weight: 1.1lb 06C3118

Manufacturer Aliases

Greenlee has several brands around the world that distributors may use as alternate names. Greenlee may also be known as the following names:

  • Greenlee Communications
  • GREENLEE TEXTRON
  • LEGRAND
  • V-COIL
  • Greenlee Textron Inc
  • GREENLEE TOOL CO
  • Greenlee Tools
  • Textron / Greenlee
  • Greenlee Tempo
  • greenlea
  • GREENLEE TOO
  • GREENLEE TOOL CO
  • GREENLEE COMM
  • GREEN
  • GREENLEE TEXTRON INC ACCT #654156
  • GREENLEE (PALADINE)
  • GREENLEE (HK Electric)

Part Number Aliases

This part may be known by these alternate part numbers:

  • K30GL.