Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Greenlee 720

Red PVC Active Non-RoHS Compliant (Tool Type)
$ 402.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenlee 720.

Farnell

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.81%

Descriptions

Descriptions of Greenlee 720 provided by its distributors.

Red PVC Active Non-RoHS Compliant (Tool Type)
TOOLS, NIBBLERS CUTTERS; Punch Type:-; Punch Size:4.8mm; Product Range:-; Punch Tool Type:Keyway 89F2781
KEYWAY PUNCH, NIBBLER,1/8"& 3/16"KEYWAYS,7/8"& 1-7/32"PUSHBUTTON HOLES
Greenlee 720 Nibbler Punch, Keyway, 10 Gauge Mild Steel, Black
Hole Punch, Keyway, Nibbler, 4.8Mm; |Greenlee Tools 720
Keyway Nibbler Punch, 1/8 in, 3/16 in dia
Keyway Nibbler, 1/8" & 3/16" Notch,

Manufacturer Aliases

Greenlee has several brands around the world that distributors may use as alternate names. Greenlee may also be known as the following names:

  • Greenlee Communications
  • GREENLEE TEXTRON
  • LEGRAND
  • V-COIL
  • Greenlee Textron Inc
  • GREENLEE TOOL CO
  • Greenlee Tools
  • Textron / Greenlee
  • Greenlee Tempo
  • greenlea
  • GREENLEE TOO
  • GREENLEE TOOL CO
  • GREENLEE COMM
  • GREEN
  • GREENLEE TEXTRON INC ACCT #654156
  • GREENLEE (PALADINE)
  • GREENLEE (HK Electric)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26534