Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Greenconn CSEC208-2002A001C1AC

Connector, Rcpt, 40Pos, 2Row, 1.27Mm; |Greenconn CSEC208-2002A001C1AC
$ 0.836

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-0.86%

Descriptions

Descriptions of Greenconn CSEC208-2002A001C1AC provided by its distributors.

Connector, Rcpt, 40Pos, 2Row, 1.27Mm; |Greenconn CSEC208-2002A001C1AC
CONNECTOR, RCPT, 40POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: CSEC208 Series; Contact Termination Type: Surface Mount; No. o; Available until stocks are exhausted

Manufacturer Aliases

Greenconn has several brands around the world that distributors may use as alternate names. Greenconn may also be known as the following names:

  • GREENCONN CORPORATION
  • GREENCONN TECHNOLOGY CO LTD
  • GREENCONN CORP
  • GREENCONN TECHNOLO
  • GREENCON
  • GREENCONN CORPORAT
  • Greenconn Corpor
  • Greenconn Corporatio
  • Greenconn Technology
  • Greenconn Co Ltd