Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HBB10T

DIP Switch 10 Shaft 0.03 Amp 30 Volt Pc Pins 10000 Cycle 2.54mm Through Hole Tube
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB10T.

Farnell

Datasheet3 pages13 years ago
Datasheet2 pages19 years ago

Sager Electronics

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill94HAB10T
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill94HAB10RAT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill94HBB10RAT
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of Grayhill 94HBB10T provided by its distributors.

DIP Switch 10 Shaft 0.03 Amp 30 Volt Pc Pins 10000 Cycle 2.54mm Through Hole Tube
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, 0.390 IN. L X 0.350 IN. W X 0.225 IN. H, 10, ROTARY, THRU-HOLE
27 Extended actuator BCD 10 position Through Hole Rotary DIP Switch"
Rotary DIP Switch .27inin Extended actuator standa
Transfer DIP Switch 10 Position Thru-Hole Mount
Coded Rotary Switches Rotary DIP Switch 10 Pos
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight
SWITCH, ROTARY, BCD, 100mA; No. of Switc; SWITCH, ROTARY, BCD, 100mA; No. of Switch Positions:10; Actuator Style:Extended Shaft; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:BCD; Contact Current Max:100mA; Leaded Process Compatible:Yes; Series:94H

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HBB10T.