Grayhill 78RB05

Switch DIP SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78RB05.

IHS

Datasheet2 pages26 years ago

Electro Sonic

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.64
Stock
0
13
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
5
5
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2004-09-09
LTD Date2004-09-09

Related Parts

Grayhill90B05ST
Switch DIP ON OFF SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78C05SRAT
DIP Switch, SPST, raised slide, 5 position, tape seal, right angle, RoHS Complia
Grayhill76SB05
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 20000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD05H0B
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsSD05H0BD
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
CTS Components194-5MST
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78RB05 provided by its distributors.

Switch DIP SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Slide Dip Switch, 5 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH 5 POS DIP RECESSED UNSLD

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON