Grayhill 78B12T

Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B12T.

JRH Electronics

Datasheet2 pages11 years ago

Farnell

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Grayhill 78B12T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill76SB12ST
Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B12ST
Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB12T
Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD10H0B
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD12
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA12H0BD
Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B12T provided by its distributors.

Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, SPST, 12POS, RAISED SLIDE, 150MA 30VDC, PCB MNT
12 2000Cycles 2000Cycles 150mA DIP Through hole mounting 32.51mm(Length)*8mm(height)
DIP Switch SPST raised slide 12 position
Transfer DIP Switch 12 Position Thru-Hole Mount
Slide Dip Switch, 12 Switches, SPST, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP SPST 150MA 30V
DIP/SIP SW 12CIRCUITS SLIDE THROUGH HOLE;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON