Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 70G-ODC5

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
$ 14.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-ODC5.

Farnell

Datasheet6 pages16 years ago
Datasheet2 pages18 years ago

Sager Electronics

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.17%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Grayhill 70G-ODC5 provided by its distributors.

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
G5 Digital DC Output 60 V 13 mA Red Color I/O Module
PLC EXPANSION MODULE, 1 DIGITAL OUTPUT, 60 VDC, SPST-NO, G5 SERIES
G5 Digital DC Output 60V 13mA Red I/O Module
I/O Module Relays Output Module 4000Vrms Thru-Hole
I/O Modules I/O Module G5 digita l output 5Vdc
DC INPUT MODULE, 5 VDC, 3-60 VDC INPUT;
GRAYHILL 70G-ODC5 I/O MODULE, 60V, 3.5A
I/O MODULE, 60V, 3.5A; Current Rating:3.5A; Product Range:-; Contact Configuration:SPST-NO; No. of Analog Outputs:1; No. of Digital Inputs:1; No. of Outputs:1; Operating Voltage Min:3VAC; Output Curre 96F5625

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON