Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 19001-05UL

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 15A 220VAC 120VDC
$ 52.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 19001-05UL.

Farnell

Datasheet1 page12 years ago
Datasheet1 page23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill19001-04UL
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Grayhill19001-06UL
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 05, CONTA

Descriptions

Descriptions of Grayhill 19001-05UL provided by its distributors.

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Rotary Switch, 5 Positions, SPST, Latched, 1A, 120VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, 5POS, 15A 120VAC, 0.375 IN. BSH, SOLDER LUGS
GRAYHILL 19001-05UL SWITCH, ROTARY, SP5T, 15A, 120V
Rotary Switch Solder terminals 5 position
SP5T fixed 1 120V 120V Not short circuit(BBM) welding mounting,panel mount 50.8mm(Length)*50.8mm(height)
SWITCH, ROTARY, SP5T, 15A, 120V; No. of Switch Positions: 5 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 15A; Contact Voltage AC Max: 120V; Product Range: 19 Series; Illuminati

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19001-05UL.