Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Gore PMF 200128

Safety Accessories

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Gore PMF 200128 provided by its distributors.

Safety Accessories
Mounting Type = Snap-In / Airflow = 450 ml / Min. (dp %3D 70 mbar) / Colour Coding = RAL 9011 / Series = Snap-In / Membrane Properties = Oleophobic / Vent Material = PBT / Height mm = 12.9 / Vent Colour = Black / IP Rating = IP66

Manufacturer Aliases

Gore has several brands around the world that distributors may use as alternate names. Gore may also be known as the following names:

  • WLGORE
  • W L Gore Associates GmbH
  • WL GORE USA
  • W L GORE & ASSOCIATES INC
  • WL GORE & ASSOCIATES
  • GORE CREATIVE TECHNOLOGIES WORLDWIDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF200128