Good-Ark 1N4148WS

Rectifier Diode Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
$ 0.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Good-Ark 1N4148WS.

LCSC

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-34.45%

CAD Models

Download Good-Ark 1N4148WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.041
Stock
12,439,304
1,371,678
Authorized Distributors
5
5
Mount
-
-
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Descriptions

Descriptions of Good-Ark 1N4148WS provided by its distributors.

Rectifier Diode Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Diode, Switching, 300mA, 75V, SOD-323 - 3K Reel
Discrete Diode 75V 2A 4ns 1μA 300mA SOD SMD
DIODE, SWITCHING, 300MA, 75V, SO
DIODE STANDARD 75V 150MA SOD323

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin