Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Global Specialties GS-100

Global Specialties GS-100 Bus Strip, 100 Tie-Points, .687" x 6.5" x .33", 2 Pk, GS Series
$ 3.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties GS-100.

Electro Sonic

Datasheet3 pages13 years ago

Related Parts

Global SpecialtiesGS-100T
Global Specialties GS-100T Bus Strip, 100 Tie Points, Transparent Rohs 2 Pk, GS Series
Global SpecialtiesGS-090
GLOBAL SPECIALTIES GS-090 BREADBOARD BUS STRIP, 90 TIE POINTS
Global SpecialtiesGS-080
ABS Plastic 80 Tie Point Breadboard

Descriptions

Descriptions of Global Specialties GS-100 provided by its distributors.

Global Specialties GS-100 Bus Strip, 100 Tie-Points, .687" x 6.5" x .33", 2 Pk, GS Series
BREADBOARD BUS STRIP, 100 TIE POINTS; Bo; BREADBOARD BUS STRIP, 100 TIE POINTS; Board Type:Breadboard / Solderless; Board Material:Plastic; External Height:165.1mm; External Width:9.525mm; Board Connector / Footprint:(Not Available); Pin Capacity:100
Breadboard Bus Strip, 100 Tie Points; Tipo De Placa:Placa De Pruebas/Sin Soldadura; Material De Placa:Plástico; Diámetro Del Orificio:-; Altura Externa:165.1Mm; Anchura Externa:9.525Mm; Grosor De Placa:-; Pin Capacity:100 |Global Specialties GS-100

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS100