What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair MS3180-20C

Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 20
$ 140.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3180-20C.

IHS

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 140.172
$ 132.814
$ 132.814
Stock
23,484
28,967
28,967
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Glenair MS3180-20C provided by its distributors.

Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 20
Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR SH SZ20 CHAIN
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTIVE COVERS - PROTECTIVE COVERS
PLUG PROTECTIVE CAP, ALUMINIUM ALLOY; Ac; PLUG PROTECTIVE CAP, ALUMINIUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-C-26482 Series I and II Bayonet Circular Connector Plugs; Connector Shell Size:20; Connector Body Material:Thermoplastic

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH