Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Glenair MS27502B23C

Military MIL-DTL-38999 Non-RoHS Compliant 2012 Cadmium Connector Cap (Cover), Protective
$ 156.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS27502B23C.

IHS

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
-79.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Weidmuller1568301518
Cable Accessories Marker Polyvinyl Chloride Green
Weidmuller0252111518
Cable Accessories Marker Polyvinyl Chloride Green
Weidmuller1568261518
Cable Accessories Marker Polyvinyl Chloride Green
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium

Descriptions

Descriptions of Glenair MS27502B23C provided by its distributors.

Military MIL-DTL-38999 Non-RoHS Compliant 2012 Cadmium Connector Cap (Cover), Protective
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Connector Accessory, Cover Item
RCPT COVER SHELL SIZE 23 CADMIUM
RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLO; RECEPTACLE PROTECTIVE CAP ALUMINUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series I Circular Connector Flanged Receptacles; Connector Shell Size:23; Connector Body Material:Aluminium Alloy
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27502B23C.