What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/03-C02P

D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Hole .094, Plug
$ 793.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-C02P.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 793.688
$ 373.115
$ 373.115
Stock
670
643
643
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Glenair M83513/03-C02P provided by its distributors.

D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Pre-Wired Crimp Terminated, Metal Shell Connector Straight body
Cable Assembly Hook-up Wire 0.91m 26AWG 21 POS D-Sub PIN Crimp
D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 36"TEFLON WIRE
Connectors,D-Sub MIL Spec Connectors 2 Stainless Steel 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03C02P