Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Regal Beloit 97F6601

Capacitor, Gem, Polypropylene, Snap-in, 400VAC, 10%, Case Code: A, 10UF
$ 6.58
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F6601.

Newark

Datasheet29 pages19 years ago

element14

Descriptions

Descriptions of Regal Beloit 97F6601 provided by its distributors.

CAPACITOR, GEM, POLYPROPYLENE, SNAP-IN, 400VAC, 10%, CASE CODE: A, 10UF
CAPACITOR PP FILM 10UF, 400V, QC TAB; Capacitance:10µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:400VAC; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect; Lead Spacing:20.57mm
CAPACITOR POLYPROPYLENE PP FILM 10UF, 400V, 3%, QC; Capacitance:10µF; Product Range:GEM III 97F6000 Series; Voltage Rating:400VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 3%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL