Regal Beloit 40L3471

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 29.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 40L3471.

Newark

Datasheet2 pages24 years ago
Datasheet2 pages0 years ago
Datasheet16 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.62%

CAD Models

Download Regal Beloit 40L3471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupT110B475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupC430C475K3R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 25V 4.7Uf X7R 10%
Yageo GroupT110B475K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
NichiconQAK2E475KTP
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cornell DubilierTAS475K050P1C-F
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
NichiconQAK2G475KTP
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 40L3471 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 400V PP 10% (44.45 X 16.256 X 22.352mm) Axial 0.007 Ohm 105C
Capacitor, Snubber; 4.7uF; Metallized Polypropy; Axial; 400VDC/250VAC; +/-10%; 17Arms
CAPACITOR POLYPROPYLENE PP FILM 4.7UF, 400V, 10%, AXIAL; Capacitance:4.7µF; Voltage Rating:400V; Dielectric Type:Metallized PP; Capacitance Tolerance:± 10%; Product Range:40L Series; Capacitor Case Style:-; Lead Spacing:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL