What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor KBU8D

Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBU8D.

Newark

Datasheet2 pages15 years ago

IHS

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2010-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
onsemiMDB8S
MDB8S Series 800 V 1 A Surface Mount Single-Phase Bridge Rectifier - Micro DIP-8
STMicroelectronicsSTPS140Z
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
onsemiMDB6S
MDB6S Series 600 V 1 A Surface Mount Single Phase Bridge Rectifier - MicroDIP-4
STMicroelectronicsBAS70-04WFILM
BAS70-04WFILM, DUAL SMT SCHOTTKY DIODE, SERIES, 70V 70MA, 3-PIN SOT-323

Descriptions

Descriptions of GeneSiC Semiconductor KBU8D provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon
200V 8A KBU Single Phase Bridge Rectifier
Bridge Rectifiers 200V 8A Bridge Rectifier
BRIDGE RECT 1PHASE 200V 8A KBU
Bridge Rectifier, Single, 8A, 200V, Th; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:8A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1V; Product Range:- Rohs Compliant: Yes |Genesic KBU8D

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC