Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

General Electric VM533

GENERAL ELECTRIC VM533 Enclosure, Screw, 2.72Dx2.61Wx4.69H In.. More details: Nonmetallic Enclosure, 4X NEMA Rating,...

Submit Request for Quote

Unfortunately we do not know of any distributors for VM533. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of General Electric VM533 provided by its distributors.

GENERAL ELECTRIC VM533 Enclosure, Screw, 2.72Dx2.61Wx4.69H In.. More details: Nonmetallic Enclosure, 4X NEMA Rating, 66 IP Rating, Material Valox Crystalline Thermoplasticpolyester, Screw On Cover Type, Height 4.69 In., Width 2.61 In., Depth 2.72 In., Color Light Gray, Finish Smooth, Latch Type (4) Corner Screws, Gasket Silicone, Series VM, Mounting Wall, Usable Opening Depth 2.36 In., Includes Nonmetallic Cover Screws, Standards IP66 Rating, ULType 3, 3R, 4, 4X, 12 And 13, CE Approved, RoHS Compliant

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE Lighting
  • GE Critical Power
  • GE ENERGY
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE Infrastructure Sensing
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE POWER ELECTRONICS INC
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE INDUSTRIAL SOLUTIONS