Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

General Electric PR13

GE LIGHTING PR13 Miniature Incand. Bulb, PR13, 2W, B3 1/2, 5V. More details: Miniature Incandescent Bulb, Trade...

Submit Request for Quote

Unfortunately we do not know of any distributors for PR13. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of General Electric PR13 provided by its distributors.

GE LIGHTING PR13 Miniature Incand. Bulb, PR13, 2W, B3 1/2, 5V. More details: Miniature Incandescent Bulb, Trade Number PR13, Lamp Shape B3 1/2, Base Type Single Contact Miniature Flanged, 2 Watts, 5 Voltage, 500mA Current Drawn, Average Bulb Life 15 hr., 28 Initial Lumens, Light Color Clear, Max. Overall Length 1-1/4 In., Light Bulb Dia. 7/16 In., Standards Meets 2012 Lighting Legislation Energy

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE Lighting
  • GE Critical Power
  • GE ENERGY
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE Infrastructure Sensing
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE POWER ELECTRONICS INC
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE INDUSTRIAL SOLUTIONS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR-13