Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

General Devices B-309

Mount Bracket, Steel, 38.1MM, 187MM;
$ 21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Devices B-309.

Newark

Datasheet2 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
-80.09%

Descriptions

Descriptions of General Devices B-309 provided by its distributors.

MOUNT BRACKET, STEEL, 38.1MM, 187MM;
Mounting Hardware
MOUNTING BRACKET, C-300 SLIDES, STEEL; Enclosure Material:Steel; External Height - Metric:38.1mm; External Width - Metric:187mm; For Use With:C-300 Series Slides; External Height - Imperial:1.5"; External Width - Imperia

Manufacturer Aliases

General Devices has several brands around the world that distributors may use as alternate names. General Devices may also be known as the following names:

  • GENERAL DEVICE
  • GENERAL D
  • Gen Devices
  • GENERAL DEVICES CO INC
  • GENERAL DEVICES:OBSOLETE
  • RLC ELECTRONICS INC
  • GENERAL DEVICES COMPANY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 309
  • B309