Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Prysmian 61801HS.41

Gepco 61801HS 22 AWG Stranded TC Plenum Single-Pair Analog Audio Cable - White - Per Ft.

Submit Request for Quote

Unfortunately we do not know of any distributors for 61801HS.41. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Prysmian 61801HS.41 provided by its distributors.

Gepco 61801HS 22 AWG Stranded TC Plenum Single-Pair Analog Audio Cable - White - Per Ft.
22 AWG 2C 7/30 TC CMP WHITE JK
GEPCO 61801HS.41 Electronic Cable, Plenum, 22AWG, 1000Ft. More details: Multi-Conductor, Number of Conductors 2, Shielded, Length 1000 ft., Jacket Color White, Plenum Rated, Conductor Size 22 AWG, Nominal Outside Dia. 0.134 In., Stranded, Temp. Range -4 Degrees to 176 Degrees F, Standards UL Type CMP, Jacket Material Plenum PVC, Application Microphone Or Line Level Balanced Analog Audio, Patchbay, Rack, Or Console Permanent Installation Wiring. Ideal For Extended Distance Runs., NEC Article 800 Type CMR

Manufacturer Aliases

Prysmian has several brands around the world that distributors may use as alternate names. Prysmian may also be known as the following names:

  • Prysmian Group
  • Prysmian Cables & Systems Limited
  • PRYSMIAN CABLES S
  • PRYSMIAN CABLES & SYSTEMS
  • draka fileca / prysmian
  • PRYSMIAN SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61801HS41