What’s new: Find the right parts faster with our redesigned experience

Learn more

Gedore IN 20 3

Socket Driver, 1/4"drv, Hexagon, 3Mm; |Gedore IN 20 3

$ 16.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Gedore IN 20 3.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+725%

Related Parts

WIHA26741
Picofinish Torx T7 X 40Mm Rohs Compliant: Yes |Wiha 26741
WIHA26709
Precision Torx Screwdriver T9 X 50Mm Rohs Compliant: Yes |Wiha 26709
WIHA26715
Precision Torx Screwdriver T15 X 60Mm Rohs Compliant: Yes |Wiha 26715

Descriptions

Descriptions of Gedore IN 20 3 provided by its distributors.

Socket Driver, 1/4"drv, Hexagon, 3Mm; |Gedore IN 20 3
Screwdriver Bit Socket,1/4",Hex 3mm
SOCKET DRIVER, 1/4"DRV, HEXAGON, 3MM; Socket Type: Square Drive; AF Size - Metric: 3mm; AF Size - Imperial: 1/4"; Drive Size - Imperial: 1/4"; Product Range: -; SVHC: No SVHC (15-Jan-2018); Driver Size: 1/4"; Length: 28mm; Socke

Images

Manufacturer Aliases

Gedore has several brands around the world that distributors may use as alternate names. Gedore may also be known as the following names:

  • Gedore Tools Inc
  • Gedore RED
  • GEDORE TOOLS
  • Gedore Torque Ltd