What’s new: Find the right parts faster with our redesigned experience

Learn more

WIHA 26715

Precision Torx Screwdriver T15 X 60Mm Rohs Compliant: Yes |Wiha 26715
$ 6.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 26715.

element14 APAC

Datasheet5 pages15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of WIHA 26715 provided by its distributors.

Precision Torx Screwdriver T15 X 60Mm Rohs Compliant: Yes |Wiha 26715
Precision Torx Driver, T15 6.7" Long
HI-LEVERAGE COMBINATION PLIER, 225MM; Plier Style:Combination; Overall Length:225mm; SVHC:No SVHC (20-Jun-2011); Cutting Capacity Max:4.2mm; Head Type:Extra long cutting edge for flat and round cables; Material:High-quality steel tool, specially tempered; Standard:DIN ISO 5746

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY