Global Connector Technology USB3130-30-A

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3130-30-A.

IHS

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

TME

Newark

Inventory History

3 month trend:
-28.62%

CAD Models

Download Global Connector Technology USB3130-30-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Global Connector Technology USB3130-30-A provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB Type B RCP 5 POS 1.3mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
USB Series Outer Shell Stake Vertical Through Hole Micro B USB Connector
MICRO USB, 2.0 TYPE B, RECEPTACLE, TH; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Type: USB Micro B; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; No. of Contacts: 5Contacts

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3130-30-A.