Global Connector Technology USB1100-30-A

USB Connector, 18 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB1100-30-A.

IHS

Datasheet2 pages13 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+94.45%

CAD Models

Download Global Connector Technology USB1100-30-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolGSB311231HR
Conn USB 3.0 Type A RCP 18 POS 2.5mm/2mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
HIROSE ELECTRICZX62WD1-B-5PC
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Descriptions

Descriptions of Global Connector Technology USB1100-30-A provided by its distributors.

USB Connector, 18 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 3.0 Type A RCP 18 POS 2mm/2mm Solder RA Thru-Hole 18 Terminal 2 Port T/R
USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u, W/shell stake, T&R
100V(AC) USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed USB 3.0), 2 Pos, 18 Pin, Plug, Horizontal Mount, TH
Usb Stacked, 3.0 Type A, 2Port, R/A; Usb Connector Type:Usb Type A; Usb Standard:Usb 3.0; No. Of Positions:18Positions; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Gct (Global Connector Technology) USB1100-30-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT