Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

GC Electronics 45-308

Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
$ 5.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-308.

IHS

Datasheet1 page14 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.89%

Related Parts

ASSMANN WSW ComponentsAK137-2
SerialExtensionCable with a 25pin D-sub to 25pin D-sub male Moulded hood in 2 m
ASSMANN WSW ComponentsAK5320-1.8-R
Cable Assembly 28AWG High Density D-Sub to High Density D-Sub M-M

Descriptions

Descriptions of GC Electronics 45-308 provided by its distributors.

Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
CABLE, DB9 MALE, DB9 FEMALE, 9 COND EGA CBL, 6FT., 28 AWG, PUTTY, FOR COMPUTER
SERIAL CABLE ASSEMBLY; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.83m; Jacket Colour: Putty; Product Range: -; Cable Ass
Computer Cable, Ega, 6Ft, Putty; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:6Ft; Cable Length - Metric:1.8M; Jacket Color:Putty; Product Range:-; Cable Length:6Ft Rohs Compliant: Yes |Gc Electronics 45-308

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD