Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

GC Electronics 45-306

Serial Data Cable 7.62 m (9) 28 AWG Putty DB9 Male x DB9 Female

$ 16.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-306.

Newark

Datasheet1 page12 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.64%

Descriptions

Descriptions of GC Electronics 45-306 provided by its distributors.

Serial Data Cable 7.62 m (9) 28 AWG Putty DB9 Male x DB9 Female
SERIAL CABLE ASSEMBLY; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 25ft; Cable Length - ; Available until stocks are exhausted Alternative available
Computer Cable, Serial, Db9 M/F, 25Ft, Putty; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:25Ft; Cable Length - Metric:7.6M; Jacket Color:Putty; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-0306

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-0306
  • 45-0306.