What’s new: Find the right parts faster with our redesigned experience

Learn more

GC Electronics 30-8689

Modular Surface Jack UTP Cable 1 Port Screw Terminal Side Jack White Wall Mount
$ 1.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-8689.

Newark

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of GC Electronics 30-8689 provided by its distributors.

Modular Surface Jack UTP Cable 1 Port Screw Terminal Side Jack White Wall Mount
Conn Telephone/Telecom F 8 Pos St 8 Terminal 1 Po |Gc Electronics 30-8689
MODULAR JACK, 8POS, 1 PORT; Connector Ty; MODULAR JACK, 8POS, 1 PORT; Connector Type:(Not Available); Series:-; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Screw; Contact Plating:(Not Available); Contact Material:(Not Available)

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD