Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Garmin 010-00829-06

Edge 500 Dimensions W x H x D: 48 x 69 x 22 mm Pre-installed maps: - Special feature: Altimeter Weight: 57 g...

Submit Request for Quote

Unfortunately we do not know of any distributors for 010-00829-06. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Garmin 010-00829-06 provided by its distributors.

Edge 500 Dimensions W x H x D: 48 x 69 x 22 mm Pre-installed maps: - Special feature: Altimeter Weight: 57 g Altimeter: Yes Application: Sport Batteries: Li-ion battery (Internal) Compass: No Map view: no Measurement of heart rate: Optional Memory expansion: - Operation: Button Resolution: 128 x 160 Display / size in cm: 4.8 cm Internal memory: 50 MB Route: 0 Screen / display in inches: 1.9 " Waypoints: 0

Manufacturer Aliases

Garmin has several brands around the world that distributors may use as alternate names. Garmin may also be known as the following names:

  • Garmin Canada Inc
  • GARMIN INTERNATIONAL
  • GARMIN USA INC
  • GARMIN USA INCORPORATED
  • Garmin International Inc
  • Garmin Usa
  • Garmin Ltd