Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Gardtec SC130-W3

127 mm (5) Bright Nickel Chrome (Ring 1.8 mm / Rib 2.0 mm)"
$ 1.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC130-W3.

Farnell

Datasheet1 page21 years ago

Future Electronics

Descriptions

Descriptions of Gardtec SC130-W3 provided by its distributors.

127 mm (5) Bright Nickel Chrome (Ring 1.8 mm / Rib 2.0 mm)"
Steel Chrome Plated 8Rings Finger Guard Active Fan
Fan Guard, 130Mm, Steel; Fan Guard Type:Steel - Wire Form; For Use With:130Mm Axial Fans; Fixing Centers:113.3Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Fan Frame Size:130Mm; Guard Material:Steel Rohs Compliant: Yes |Gardtec SC130-W3

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC130W3