Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Gardner Bender PPC-1550UVB

Cable Clamp, Plastic, 1/2 in Bundle Dia., Black, 12 PK
$ 1.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardner Bender PPC-1550UVB.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
-97.39%

Descriptions

Descriptions of Gardner Bender PPC-1550UVB provided by its distributors.

Cable Clamp, Plastic, 1/2 in Bundle Dia., Black, 12 PK
Uvb Cable Clamp, 1/2in. , BG/12
CABLE CLAMP, PP, 12.7MM, BLACK;
CABLE CLAMP, PP, 12.7MM, BLACK; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 12.7mm; Cable Clamp / Clip Material: PP (Polypropylene); Cable Clamp / Clip Colour: Black; External Length: -; External Widt

Manufacturer Aliases

Gardner Bender has several brands around the world that distributors may use as alternate names. Gardner Bender may also be known as the following names:

  • GB ELECTRICAL
  • GARDENER BENDER INST
  • Gardener Bender

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPC1550UVB