What’s new: Find the right parts faster with our redesigned experience

Learn more

FTDI RPI-HUB-MODULE

USB HUB and USB to Dual Channel Multi Interface Converter Module Designed for Raspberry Pi
$ 36.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI RPI-HUB-MODULE.

RS (Formerly Allied Electronics)

Datasheet16 pages14 years ago

TME

Inventory History

3 month trend:
-17.45%

Related Parts

Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
NXP SemiconductorsPN5120A0HN1/C1,151
PN512 Series 3.6 V 13.56 MHz Surface Mount Transmission Module - HVQFN - 32
NXP SemiconductorsSE97BTP,547
SE97B Series 3.3 V 400 uA DDR Memory Module Temperature Sensor SMT - HWSON-8
NXP SemiconductorsPN5120A0HN1/C2,151
PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32

Descriptions

Descriptions of FTDI RPI-HUB-MODULE provided by its distributors.

USB HUB and USB to Dual Channel Multi Interface Converter Module Designed for Raspberry Pi
Avnet Japan
RPI-HUB-MODULE, HUB INTERFACE USB EXPANSION BOARD FOR RASPBERRY PI
Interface Converter FIFO/GPIO/I2C/JTAG/SPI/UART Interface
Rpi Hub Module, Usb, 4.5 To 5V; Module Applications:Industrial And Telecommunication; Compliance Standard:-; Supported Devices:Ft2232H; Module Interface:Usb; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Product Range:- Rohs Compliant: Yes |FTDI (Future Technology Devices International, Ltd.) RPI-HUB-MODULE

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D