FTDI FT232RQ

IC, 3MBD, RS-232/RS-422/RS-485, 3.3V/5.25V, 256B, QFN-32, Bracket Mount, SMD, 5MM × 5MM × 850ΜM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232RQ.

IHS

Datasheet29 pages20 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download FTDI FT232RQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipUSB3341-CP
MICROCHIP USB3341-CPUSB Interface, USB Transceiver, USB 2.0, 3 V, 5.5 V, QFN, 24 Pins
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Microchip USB3320C-EZK-TR; USB Transceiver; USB 2.0; 1.8 V; 3.3 V; 32-Pin QFN
XR21V1412 Series 12 Mbps 3.3 V 2-Channel Full-Speed USB UART - QFN-32

Descriptions

Descriptions of FTDI FT232RQ provided by its distributors.

IC, 3MBd, RS-232/RS-422/RS-485, 3.3V/5.25V, 256B, QFN-32, Bracket Mount, SMD, 5mm × 5mm × 850μm
USB-to-UART 1-CH 256byte FIFO 5V 32-Pin QFN
USB Interface ICs USB TO SERIAL UART QFN-32
Incorporating Clock Generator Output and FTDIChip-ID Security Dongle
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
IC, USB TO UART, SMD, QFN-32, 232; Supply Voltage Range:1.8V to 5.25V, 3.3V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (19-Dec-2011); Bandwidth:48MHz; Base Number:232; Bridge Type:USB - UART; IC Generic Number:232; Logic Function Number:232; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:5.25V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146033
  • FT232RQ.
  • FT232RQ..