FTDI FT230XS-R

Full Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT230XS-R.

IHS

Datasheet40 pages5 years ago

ODG (Origin Data Global)

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-100%

CAD Models

Download FTDI FT230XS-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85

Descriptions

Descriptions of FTDI FT230XS-R provided by its distributors.

Full Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP
USB to Basic UART, 3MBaud, 3MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
FTDI UART Chip, SSOP Package, 16-Pin
USB FULL SPEED TO BASIC UART IC WITH USB CHARGER DETECTION
USBUART UART SSOP-16 USB ICs ROHS
I/F, USB2.0 FS TO BASIC UART, 16SSOP; USB IC Type: USB-UART Converter; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; Data Rate: 3Mbaud; No. of Ports
I/F, USB2.0 FS TO BASIC UART, 16SSOP;
IC USB SERIAL BASIC UART 16SSOP
CAP CER 7.1PF 50V C0G/NP0 0402
USB Bus Controller, CMOS, PDSO16

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D