Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT2232L/TR

USB Bus Controller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT2232L/TR.

IHS

Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download FTDI FT2232L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of FTDI FT2232L/TR provided by its distributors.

USB Bus Controller
USB UART/FIFO, SMD, 2232, LQFP48; No. of Channels: -; Data Rate: 1Mbps; Supply Voltage Min: 4.35V; Supply Voltage Max: 5.25V; Interface Case Style: LQFP; No. of Pins: 48Pins; Operating Temperature Min: 0°C; Operating Temperatur
USB UART/FIFO, SMD, 2232, LQFP48; Temp, op. max:70(degree C); Temp, op. min:0(degree C); Pins, No. of:48; Case style:LQFP; Base number:2232; Data rate:1Mbps; IC Generic number:2232; Logic function number:2232; Temperature range, RoHS Compliant: Yes

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT2232LTR