NXP Semiconductors MMA7455LT

Accelerometer Triple ±2g/±4g/±8g 2.8V 14-Pin LGA Tray / ACCELEROMETER 2-8G I2C/SPI 14LGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7455LT.

IHS

Datasheet35 pages0 years ago
Datasheet35 pages0 years ago

Newark

element14 APAC

Freescale Semiconductor

TME

CAD Models

Download NXP Semiconductors MMA7455LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2015-08-11
LTD Date2015-11-30

Descriptions

Descriptions of NXP Semiconductors MMA7455LT provided by its distributors.

Accelerometer Triple ±2g/±4g/±8g 2.8V 14-Pin LGA Tray / ACCELEROMETER 2-8G I2C/SPI 14LGA
IC, Accelerometer, 2/4/8-g, I2C/SPI Digital Output, SMD
Integrated Circuit Accelerometr Digital; interface I2C/SPI; 8/10bit; 3-axis; low-power; 150kHz; 2.4-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)
IC, 3AXIS ACCELEROMETER 2G/4G/8G, LGA-14; Acceleration Range:± 2g, ± 4g, ± 8g; No. of Axes:3; Interface Type:I2C, SPI; Sensitivity Per Axis:64count / g; Sensor Case Style:LGA; No. of Pins:14; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7455; Interface:I2C, SPI; Package / Case:LGA; Sensitivity:64LSB/g; Supply Current:400µA; Supply Voltage Max:3.6V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP