NXP Semiconductors MMA7260QR2

1.5G, 6G THREE AXIS LOW-G MICROMACHINED ACCELEREOMETER Analog Circuit, 1 Func
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7260QR2.

IHS

Datasheet12 pages0 years ago
Datasheet12 pages0 years ago

Mouser

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-01-08
LTD Date2010-12-31

Descriptions

Descriptions of NXP Semiconductors MMA7260QR2 provided by its distributors.

1.5G, 6G THREE AXIS LOW-G MICROMACHINED ACCELEREOMETER Analog Circuit, 1 Func
Accelerometer Triple ±1.5g/±2g/±4g/±6g 3.3V 740mV/g to 860mV/g/555mV/g to 645mV/g/277.5mV/g to 322.5mV/g/185mV/g to 215mV/g 16-Pin QFN EP T/R / ACCELEROMETER 1.5-6G ANAL 16QFN
Acceleration Sensor IC; No. of Axes:3; Gravity Range:6/1.5; Sensitivity:Selectable; Supply Current:0.8mA; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP