NXP Semiconductors MMA2301EGR2

400Hz 10(mV/g) 4.75V 5.25V Xaxis ±225g SOIC-16 SMD mount,glue mount 3.55mm(height)
$ 6.039
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA2301EGR2.

IHS

Datasheet11 pages13 years ago

Mouser

iiiC

Newark

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-10-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-07-24
LTD Date2011-07-24

Related Parts

NXP SemiconductorsMMA2204EGR2
Accelerometer Single ±100g 5V 19mV/g to 21mV/g Automotive AEC-Q100 16-Pin SOIC T/R
NXP SemiconductorsMMA3204KEGR2
Accelerometer Dual ±100g/±30g 5V 19mV/g to 21mV/g/63.33mV/g to 70mV/g 20-Pin SOIC W T/R

Descriptions

Descriptions of NXP Semiconductors MMA2301EGR2 provided by its distributors.

400Hz 10(mV/g) 4.75V 5.25V Xaxis ±225g SOIC-16 SMD mount,glue mount 3.55mm(height)
ACCELEROMETER 225G ANALOG 16SOIC
Sensors - Acceleration X-AXIS 200G NOMINAL
Analog Circuit, 1 Func, CMOS, PDSO16
IC SENSOR ACCEL +/-200G 16-SOIC
Acceleration Sensor IC; No. of Axes:1; Gravity Range:±225g; Sensitivity:10; Supply Current:6mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP