Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Foxconn AFCT-5805BZ

TX/RX Optical Fiber 155Mbps 9-Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Foxconn AFCT-5805BZ.

Newark

Datasheet10 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.5.A
Harmonized Tariff Schedule (HTS) Code8517.62.00.50
Introduction Date2005-06-03

Descriptions

Descriptions of Foxconn AFCT-5805BZ provided by its distributors.

TX/RX Optical Fiber 155Mbps 9-Pin
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Panel Mount, Through Hole Mount
1X9 155Mb 3.3V Ir Txcvr Blk Rohs Compliant: Yes
TXRX OPT 1X9 155MB/S 1300NM BK
TRANSCEIVER, FIBRE; Wavelength Typ:1300nm; Supply Voltage:5V; Data Rate Max:155Mbps; Product Range:-; SVHC:No SVHC (12-Jan-2017); Distance @ Data Rate A:15km; Fibre Optic Applications:ATM, SONET OC-3 / SDH STM-1; Fibre S

Manufacturer Aliases

Foxconn has several brands around the world that distributors may use as alternate names. Foxconn may also be known as the following names:

  • FOXCON
  • FOXCONN ELECTRONICS
  • Foxconn OE Technologies Singapore Pte LTD
  • FOXC
  • FOXCONN ELECTRONICS INC
  • Foxconn Interconnect Technology
  • FOXXCONN
  • Foxconn Interconnect Technology Ltd
  • Foxconn Optical Interconnect Technologies Inc
  • Foxconn Advanced Technology
  • (FOXCONN) HON HAI PRECISION
  • QCA-FOXCONN
  • FXCN
  • Foxconn Interconnect Technology Limited
  • FOXCONN INTERNATIONAL
  • FOXCONN OPTICAL INTERCONNECT
  • FOXCONN OPTICAL INTERCONNECT TECHNOLOGY INC
  • FOXCONN INTERNATIONAL INC
  • FOXCO
  • Foxconn Electronics Incorporat
  • FOXCONN INT'L
  • FOXCONN INT
  • FOXCONN ELECTRONOCS
  • Foxconn InterconRenesast Technology Limited
  • FOXCONN ADVANCED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFCT-5805BZ.