Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Foxconn AFBR-57D9AMZ

Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Foxconn AFBR-57D9AMZ.

IHS

Datasheet17 pages13 years ago

Newark

Descriptions

Descriptions of Foxconn AFBR-57D9AMZ provided by its distributors.

Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount
TX/RX Optical Fiber 8500Mbps 20-Pin
FIBRE OPTIC, TRANSCEIVER, 850NM
Wavelength Typ:860nm; Supply Voltage:3.3V; Data Rate Max:8.5Gbps; Product Range:- RoHS Compliant: Yes
FIBRE OPTIC, TRANSCEIVER, 850NM; Wavelength Typ: 850nm; Supply Voltage: 3.63V; Data Rate Max: 8.5Gbps; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Foxconn has several brands around the world that distributors may use as alternate names. Foxconn may also be known as the following names:

  • FOXCON
  • FOXCONN ELECTRONICS
  • Foxconn OE Technologies Singapore Pte LTD
  • FOXC
  • FOXCONN ELECTRONICS INC
  • Foxconn Interconnect Technology
  • FOXXCONN
  • Foxconn Interconnect Technology Ltd
  • Foxconn Optical Interconnect Technologies Inc
  • Foxconn Advanced Technology
  • (FOXCONN) HON HAI PRECISION
  • QCA-FOXCONN
  • FXCN
  • Foxconn Interconnect Technology Limited
  • FOXCONN INTERNATIONAL
  • FOXCONN OPTICAL INTERCONNECT
  • FOXCONN OPTICAL INTERCONNECT TECHNOLOGY INC
  • FOXCONN INTERNATIONAL INC
  • FOXCO
  • Foxconn Electronics Incorporat
  • FOXCONN INT'L
  • FOXCONN INT
  • FOXCONN ELECTRONOCS
  • Foxconn InterconRenesast Technology Limited
  • FOXCONN ADVANCED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR-57D9AMZ.