Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TLK287

Fluke 3045631 TLK287 safety test lead, banana jack 4 mm, red/black, 1 pc.
$ 244.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TLK287.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.54%

Descriptions

Descriptions of Fluke TLK287 provided by its distributors.

Fluke 3045631 TLK287 safety test lead, banana jack 4 mm, red/black, 1 pc.
ELECTRONIC MASTER TEST LEAD KIT CAT II 300 V CAT III 1000 V, SUREGRIP SERIES
Kit Contents:Electronic Probes w/Spring Loaded Tips, Micro Grabbers & Leads, Mini Alligator Clips; Product Range:-; For Use With:Fluke-287 & Fluke-289 Logging Digital Multimeters; Primary Product 1:Electronic Probe RoHS Compliant: Yes
FLUKE Fluke-TLK287 Test Lead Kit, 10A. More details: Test Lead Kit, For Use With Multimeters and Clamp On AmmetersSafety Rating CAT III 1000V, CAT II 300V, Max. Amps 10AIncludes Precision Electronic Probes with Multiple Spring Loaded Sharp Tips to Maximize Contact with SMD Test Points, Micro Grabbers and Leads to Enable Fine SMD Test, Mini Alligator Clips, Grabbers and Probes for Virtually Every Electronics Need, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3045631
  • FLUKE TLK287
  • FLUKE-TLK287
  • TLK287.