Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TL932

Fluke 1616680 TL932 test lead kit 4mm jack 0.90m red/black 1 pc
$ 36.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL932.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-43.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hirschmann973646100
Test Lead, Blk, 1M, 60V, 16A; |Hirschmann Test And Measurement 973646100
Hirschmann934062100
Test Lead, Blk, 1M, 60V, 16A; |Hirschmann Test And Measurement 934062100
Hirschmann934062101
Test Lead, Red, 1M, 60V, 16A; |Hirschmann Test And Measurement 934062101
Pomona ElectronicsHB-12-0
Pomona HB-12-0 Banana Plug Patch Cord, Horizontal Stacking, 12in Long, Black, HB Series
Pomona ElectronicsB-36-2
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona ElectronicsB-36-4
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Fluke TL932 provided by its distributors.

Fluke 1616680 TL932 test lead kit 4mm jack 0.90m red/black 1 pc
TEST LEAD SET, BLACK, RED, 900mm, 60V, 15A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Fluke TL932 Patch Cords, 30V rms or 60V DC, 15A, 90cm, Red/Black
Banana Plug to Banana Plug Lead Set,36In
Fluke Toebehoren voor meet- en testinstru TL932 - 1616680
Fluke TL932 Patch Cords, 90 cm (Red and Black)
36 INCH PATCH CORDS | Fluke TL932
Accessories 36 INCH PATCH CORD
PATCH CORD, 90CM FLUKE TL932; Cable Assembly Type:Test; Connector Type A:4mm Banana Plug; Connector Type B:4mm Banana Plug; Cable Length:90cm; Cable Type:Nickel-plated banana plugs; Lead Length:90cm; Colour:Red / Black; Current Rating:15A; Voltage Rating, AC:30V; Ways, No. of:2

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616680
  • FLUKE TL932
  • FLUKE-TL932
  • TL932.