Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TL80A-1

Fluke TL80A-1 electronic test lead set
$ 144.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL80A-1.

Farnell

Datasheet5 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
+27.27%

Descriptions

Descriptions of Fluke TL80A-1 provided by its distributors.

Fluke TL80A-1 electronic test lead set
RS APAC
Test lead set Suitable for
Fluke , 1m, , 300V, 3A
LEAD SET, TEST, FLUKE TL80; Voltage Rating:300V; Kit Contents:1 Pair (Red, Black) Test Lead Set, Alligator Clip and Probe Tip Extender, Carrying Case; SVHC:No SVHC (20-Jun-2011); Cable Assembly Type:Test; Cable Length:1m; Colour:Red / Black; Connector Type A:4mm Plug, Shrouded Right Angle; Connector Type B:Probes, Insulated Probes, Crocodile Clips; Lead Length:1m; No. of Ways:2

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL80A1