Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TL40

Test Lead Set Cat III - 300V 3A 60.00 in. L Needle Point Retractable Tip End Silicone Insulated Lead
$ 75.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL40.

Master Electronics

Datasheet1 page11 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.00%

Supply Chain

Introduction Date2024-07-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fluke TL40 provided by its distributors.

Test Lead Set Cat III - 300V 3A 60.00 in. L Needle Point Retractable Tip End Silicone Insulated Lead
TEST LEAD SET, BLK, RED, 300V, 3A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 300V; Current Rating: 3A; Insulato; Available until stocks are exhausted
Contact A = Test Probe / Contact B = Banana Plug, 4 mm, 90° / Suitable for = Fluke 123, Fluke 123/S, Fluke 124, Fluke 124/S, Fluke 287, Fluke 289, Fluke 707, Fluke 707Ex, Fluke 712 RTD, Fluke 715, Fluke 787, Fluke 789, Fluke 83V, Fluke 87V & Fluke 88V/A Kit / Number of Test Leads = 2 / Insulation Material = Silicone / Lead Set Colour = Black, Red / Safety Category = CAT II 600 V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590606
  • FLUKE TL40
  • FLUKE-TL40
  • TL40.