Fluke TL220

Test Lead Set Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End Industrial
$ 119.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL220.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.66%

Supply Chain

Introduction Date2024-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics6481
Euro Automotive Conn Adapter 18 Piece Red/Black 48" Test Lead
FlukeTL175E
Test lead set, Test Probe / Banana Plug, 4 mm, 90°, Black, Red
MuellerBU-00287
Mueller Electric Test Lead, 300mm, Black/Green/Red/White/Yellow, 7A, Alligator Clip Connector
Mueller Electric 4mm Connector Test Lead, 300mm L, Red, 10A, Plug-to-Plug
Alligator Clip Steel 10A 12.00 in. Clip Red Insulating Sleeve
Pomona Electronics73087-12-0
Pomona 73087-12-0 Jumper Test Lead Set, 12in Long, 10 A, 1000 V, CAT I, Black, 73087 Series

Descriptions

Descriptions of Fluke TL220 provided by its distributors.

Test Lead Set Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End Industrial
SureGrip DMM Test Lead Accessory Set Kit Contents:AC220 SureGrip Alligator Clip Set ,TP220 SureGrip Test Probe Set , TL222 SureGrip Silicone Test Lead Set (right to right) For Use With:Digital Multimeter
TEST LEAD KIT, INDUSTRIAL; Kit Contents:TL224 Silicone Test Lead Set, AC220 Crocodile Clip Set, TP220 Test Probe Set; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Test; Cable Length:1.5m; Colour:Red /
TEST LEAD KIT, INDUSTRIAL FLUKETL220; Cable Assembly Type:Test; Connector Type A:4mm; Connector Type B:4mm; Cable Length:1.5m; Cable Type:Silcone Isolated Test Leads; Lead Length:1.5m; Approval Category:; Colour:Red / Black; Connector Type:4MM PLUG; Material:; Ways, No. of:2; AC Current Measuring Ranges:; AC Current Range Accuracy:; AC Voltage Range Accuracy:; Accuracy:; Battery Size Code:; Case Style:; DC Voltage Range Accuracy:; Fixing Style:; Inductance Measuring Ranges:; Resistance Range Accuracy:; Safety Category:; Surface Finish:

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2003625
  • FLUKE TL220
  • FLUKE-TL220
  • TL220.