What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke SFPOWERMETER

Fluke Networks SFPOWERMETER SimpliFiber Pro Optical Power Meter
$ 1,768.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke SFPOWERMETER.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Fluke SFPOWERMETER provided by its distributors.

Fluke Networks SFPOWERMETER SimpliFiber Pro Optical Power Meter
SF PRO POWER METER; Connector Type:SC Fibre Optic; Operating Range dBm Min:10dBm; Operating Range dBm Max:-52dBm; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (20-Jun-2011); LAN Tester Type:Fibre Optic; Meter Display Type:LCD
Fluke Networks, Optical Power Meter, Maximum Power Measurement+10dBm, size80 x 39 x 165mm, Maximum operating temperature+50°C, Minimum operating temperature-10°C
Equipment Type = SimpliFiber Pro Optical Power Meter / DBm Dynamic Range = -60 ... 10 dBm / Wavelength um = 1.6 / Connector Type = SC / Display Type = LED / Battery Type = 2x AA / Battery Life h = 50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFPOWERMETER.