Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke FLUKE-709

Precision Loop Calibrator With Hart Measure Or Source Current & Power Up A Loop
$ 1,424.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-709.

element14 APAC

Datasheet3 pages13 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke FLUKE-709 provided by its distributors.

PRECISION LOOP CALIBRATOR WITH HART MEASURE OR SOURCE CURRENT & POWER UP A LOOP
Voltage Measuring Range = DC: 0 ... 30 V / Current Measuring Range Max. mA = 24 / Display Type = LCD / Battery Type = 6x AAA / Protection Rating = IP40
CALIBRATOR, PRECISION LOOP, VOLTS/MA; Calibration Type: Current, Voltage; External Height: 15cm; External Width: 9cm; External Depth: 3cm; Accuracy: 0.01% ± 2cts; Weight: 300g; Operating Temperature Min: -10°C; Operating Temper
Best-in-class accuracy at 0.01% reading Small rugged design operates on (6) standard AAA batteries Intuitive user interface with Quick-Set knob for fast setup, easy use Built in selectable 250 Ω resistor for HART communication 24 V DC loop power with mA Measure Mode (-25% to 125%) Resolution of 1 µA on mA ranges and 1 mV on voltages ranges Simple two wire connection for all measurements Auto Shutdown to conserve battery life (adjustable up to 30 minutes) Variable step & ramp time in seconds Adjustable span selection (0 to 20 mA or 4 to 20 mA) Valve Test (simulate defined mA values with % keys)

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 709
  • FLUKE 709
  • FLUKE-709.
  • FLUKE709