What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-572-2

Infrared Thermometer, Dual Laser Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
$ 1,256.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-572-2.

Master Electronics

Datasheet3 pages12 years ago

Newark

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Fluke FLUKE-572-2 provided by its distributors.

Infrared Thermometer, Dual Laser Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
THERMOMETER, INFRARED, -30 TO 900°C; Temperature Measuring Range: -30°C to +900°C; Accuracy %: 1%; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Available until stocks are exhausted Alternative available
Inputs = 2 / Probe Temperature Range Min. °C = -270 / Probe Temperature Range Max. °C = 1372 / Accuracy % = 1 / IR Temperature Range Min. °C = -30 / IR Temperature Range Max. °C = 900 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 60:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 2x AA / Battery Life h = 8

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 572-2
  • FLUKE 572-2
  • FLUKE-572-2.
  • FLUKE572-2